Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM194.410 |
5+ | RM187.590 |
10+ | RM181.230 |
25+ | RM175.290 |
50+ | RM169.730 |
100+ | RM164.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM194.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-136M040
Order Code4734146
Technical Datasheet
Connector to ConnectorSMPM Plug to SMPM Plug
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial15.8"
Cable Length - Metric400mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMPM Plug to SMPM Plug
Impedance
50ohm
Cable Length - Metric
400mm
Product Range
-
Coaxial Cable Type
RG178
Cable Length - Imperial
15.8"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938