Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM248.330 |
| 5+ | RM236.210 |
| 10+ | RM224.080 |
| 25+ | RM216.040 |
| 50+ | RM206.080 |
| 100+ | RM205.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM248.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-581-012
Order Code4158248
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeT-Flex 405
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to 90° SMA Plug
Coaxial Cable Type
T-Flex 405
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247