Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-12.00.
Order Code1776771
Product RangeSMA IN- Series
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-12.00.
Order Code1776771
Product RangeSMA IN- Series
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeRG174/U
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColourBlack
Product RangeSMA IN- Series
SVHCLead
Alternatives for 135101-02-12.00.
1 Product Found
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
SMA IN- Series
Coaxial Cable Type
RG174/U
Cable Length - Imperial
1ft
Jacket Colour
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014137