Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM161.670 |
| 10+ | RM145.920 |
| 25+ | RM143.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM161.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-03-24.00
Order Code1776795
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMA Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial2ft
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Cable Length - Metric610mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to 90° SMA Plug
Impedance
50ohm
Connector Type A
SMA Right Angle Plug
Cable Length - Metric
610mm
Product Range
-
Coaxial Cable Type
RG316
Cable Length - Imperial
2ft
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027624