Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC16-70SCR-P013.
Order Code4127429
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM155.010 |
| 10+ | RM131.740 |
| 25+ | RM123.490 |
| 50+ | RM117.610 |
| 100+ | RM111.990 |
| 250+ | RM110.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM155.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC16-70SCR-P013.
Order Code4127429
Technical Datasheet
Connector Body MaterialThermoplastic Body
Voltage Rating250V
Current Rating13A
Technical Specifications
Gender
Plug
Voltage Rating
250V
Connector Body Material
Thermoplastic Body
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536