Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No193-2829-010
Order Code1435834
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No193-2829-010
Order Code1435834
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores10Core
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width12.73mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPolyolefin
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Alternatives for 193-2829-010
1 Product Found
Product Overview
The 193-2829-010 is a 10-core unshielded low smoke/halogen-free Zip Cable with strand tinned copper conductor and a non-halogenated FR polyolefin insulator. It is ideal for use in closed environments where ventilation is poor, such as subways, elevators and ships. It is designed to reduce the generation of toxic and corrosive gases that are emitted from typical PVC insulated cables during combustion. These gases can injure personnel enclosed within these confined spaces and can also corrode delicate components within electronic equipment.
- CPR: Not Yet Qualified
- Precision extruded on 0.05" centrelines
- Compatible with IDC connectors
- Reduced generation of toxic gases during combustion
- Highly flame retardant (limiting oxygen index 39%)
- 100Ω Nominal single-ended impedance
- 13pF/ft at 1MHz Single-ended capacitance
- 1.45ns/ft Nominal Propagation delay
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
Polyolefin
Product Range
-
No. of Cores
10Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.5m
Cable Width
12.73mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.515