Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLTRB RASF.01-6B6C-C3E6
Order Code4683958
Product RangeMulti Chip LED Series
Technical Datasheet
2,436 In Stock
Need more?
2436 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | RM1.750 |
10+ | RM1.480 |
25+ | RM1.400 |
50+ | RM1.320 |
100+ | RM1.220 |
150+ | RM1.210 |
200+ | RM1.200 |
250+ | RM1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM8.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLTRB RASF.01-6B6C-C3E6
Order Code4683958
Product RangeMulti Chip LED Series
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, TG 20mA, B 20mA
Luminous Intensity / ColourR 800mcd, TG 2mcd, B 330mcd
Forward Voltage / ColourR 2.4V, TG 2.75V, B 2.8V
Wavelength / ColourR 621nm, TG 530nm, B 465nm
Product RangeMulti Chip LED Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 800mcd, TG 2mcd, B 330mcd
Wavelength / Colour
R 621nm, TG 530nm, B 465nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, TG 20mA, B 20mA
Forward Voltage / Colour
R 2.4V, TG 2.75V, B 2.8V
Product Range
Multi Chip LED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001