Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS3400-EVM.
Order Code3974210
Technical Datasheet
Application Sub TypeLight to Digital Converter
Alternatives for TCS3400-EVM.
1 Product Found
Product Overview
TCS3400-EVM is a TCS3400 evaluation kit comes with everything needed to evaluate the TCS3400 colour sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with an USB cable), a TCS3400 daughter card, plug-n-play USB HID class drivers, software documentation and GUI software allowing users to control the colour sensor settings as the PIC takes the TCS3400 I2C digital outputs to calculate illuminance in lux and colour temperature.
- TCS3400 device provides colour and IR (red, green, blue, clear and IR) light sensing
Contents
Controller board v2.1, TCS3400 daughterboard, USB cable, Flash drive with application software and documents.
Technical Specifications
Application Sub Type
Light to Digital Converter
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001