Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
USB Interface & Programmer Box is an universal evaluation tool for magnetic position sensors with I2C or SPI interface. It comes with a 10-way cable to connect to a supported product on an existing board. The I2C or SPI wires are used for the communication (3.3V mode) and additionally the sensor can be powered from the USB I&P Box. By using the USB I&P Box Software, it is possible to read out the sensor data, write a configuration and to permanently program a configuration.
- Hardware and Software requirements: PC with Windows 7 or later and a USB-A port
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001