Need more?
Quantity | Price |
---|---|
1+ | RM213.340 |
10+ | RM189.320 |
25+ | RM177.300 |
100+ | RM165.280 |
Product Information
Product Overview
AD2S1200 is a complete 12bit resolution tracking resolver-to-digital converter, integrating an on-board programmable sinusoidal oscillator that provides sine wave excitation for resolvers. An external 8.192MHz crystal is required to provide a precision time reference. This clock is internally divided to generate a 4.096MHz clock to drive all the peripherals. Typical application includes electric power steering, electric vehicles, integrated starter generator/alternator, encoder emulation and automotive motion sensing and control.
- Angular accuracy: ±11arc min
- Single-supply operation (5V ± 5%)
- 204.8KHz square wave output
- Complete monolithic R/D converter, parallel and serial 12bit data ports
- System fault detection, absolute position and velocity outputs
- 1,000rps max tracking rate, 12bit resolution and incremental encoder emulation (1,024 pulses/rev)
- Programmable sinusoidal oscillator on-board
- Compatible with DSP and SPI® interface standards
- 44 lead QFP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single
5.25V
44Pins
125°C
-
No SVHC (21-Jan-2025)
-
Serial, SPI
4.75V
QFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate