Need more?
Quantity | Price |
---|---|
1+ | RM38.940 |
10+ | RM28.000 |
25+ | RM24.880 |
100+ | RM21.590 |
250+ | RM19.720 |
500+ | RM19.700 |
1000+ | RM19.670 |
Product Information
Product Overview
AD5310 is a single, 10-bit, buffered voltage output DAC. Its on-chip precision output amplifier allows rail-to-rail output swing. It utilizes a versatile 3-wire serial interface that operates at clock rates of upto 30MHz and is compatible with standard SPI™, QSPI™, MICROWIRE®, and DSP interface standards. The reference for device is derived from the power supply inputs and, therefore, provides the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers upto 0V and remains there until a valid write takes place to the device. The part contains a power-down feature, which reduces the current consumption of the device to 200nA at 5V and provides software-selectable output loads while in power-down mode. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Micropower operation is 140µA typ at 5V
- Power supply is 2.7V to 5.5V
- Guaranteed monotonic by design, reference derived from power supply
- Three power-down functions, slew rate is 1V/µs typ
- Low power serial interface with schmitt triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- Active low SYNC interrupt facility, power efficiency is 93%
- Relative accuracy is ±4LSB max, differential nonlinearity is ±0.5LSB max
- Operating temperature is –40°C to +105°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
10-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate