Need more?
| Quantity | Price |
|---|---|
| 1+ | RM102.790 |
| 10+ | RM73.920 |
| 50+ | RM71.410 |
| 100+ | RM68.900 |
| 250+ | RM66.390 |
| 500+ | RM63.870 |
Product Information
Product Overview
AD7738 is an 8-channel, high precision, high throughput, 24bit ADC. True 16bit p-p resolution is achievable with a total conversion time of 117µs (8.5KHz channel switching), making it ideally suitable for high resolution multiplexing applications. The part can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput. Typical applications include PLCs/DCS, multiplexing applications, process control and industrial instrumentation.
- High resolution ADC: 24bits no missing codes, ±0.0015% nonlinearity
- Optimized for fast ch switching: 18/16bits p-p resolution (21/19bits effective) at 500Hz/8.5KHz
- On-chip per channel system calibration
- Configurable inputs: 8 single-ended or 4 fully differential
- Input ranges: +625mV, +1.25V, +2.5V, 625mV, 1.25V, 2.5V
- 3-wire serial interface: SPI™, QSPI™, MICROWIRE™ and DSP compatible
- Schmitt trigger on logic inputs
- Single-supply operation: 5V analogue supply and 3V or 5V digital supply
- 28 lead TSSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.25V
28Pins
105°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
4.75V
TSSOP
-40°C
Octal 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate