Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM60.160 |
10+ | RM41.760 |
96+ | RM39.760 |
192+ | RM37.750 |
288+ | RM35.750 |
576+ | RM33.740 |
1056+ | RM31.730 |
Product Information
Product Overview
AD7783 is a read-only, pin configured 24bit Ʃ-Δ ADC with excitation current sources. A complete analogue front end for low frequency measurement applications. The 24bit sigma-delta ADC contains one fully differential input channel that can be configured with a gain of 1 or 16 allowing full-scale input signal. Typical application includes sensor measurement, industrial process control, temperature measurement, pressure measurement, weigh scales and portable instrumentation.
- Single-channel, 24bit Ʃ-Δ ADC and pin configurable (no programmable registers) ISOURCE Select™
- Pin programmable input ranges (±2.56V or ±160mV)
- Fixed 19.79Hz update rate
- Simultaneous 50Hz and 60Hz rejection
- 24bit no missing codes, 18.5bit p-p resolution (±2.56V range), 16.5bit p-p resolution (±160mV range)
- 3-wire serial SPI™, QSPI™, MICROWIRE™, DSP-compatible and schmitt trigger on SCLK
- Specified for single 3V and 5V operation and normal: 1.3mA at 3V and power-down: 9µA
- Rail to rail input buffer and PGA
- 16 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
5.25V
16Pins
85°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
2.7V
TSSOP
-40°C
Single 24-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate