Need more?
Quantity | Price |
---|---|
1+ | RM315.560 |
10+ | RM297.320 |
25+ | RM279.080 |
100+ | RM260.840 |
Product Information
Product Overview
AD7846 is a 16-bit DAC constructed with the Analog Devices, Inc., LC²MOS process. It has VREF+ and VREF− reference inputs and an on-chip output amplifier. In addition to the excellent accuracy specifications, this device also offers a comprehensive microprocessor interface. There are 16 data I/O pins, plus control lines (CS, R/W, LDAC and CLR). R/W and CS allow writing to and reading from the I/O latch. This is the readback function, which is useful in ATE applications. LDAC allows simultaneous updating of DACs in a multi-DAC system and the CLR line will reset the contents of the DAC latch to 00…000 or 10…000 depending on the state of R/W.
- Power dissipation 100mW typ
- Microprocessor compatible with readback capability
- Unipolar or bipolar output
- Multiplying capability
- Power supply sensitivity is 1.5LSB/V max
- Relative accuracy is ±16LSB
- Differential nonlinearity error is ±1LSB max
- Slew rate is 7V/μs typ
- Operating temperature is 0°C to +70°C
- Packaging style is 28-lead plastic leaded chip carrier [PLCC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel
PLCC
Differential
70°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V
28Pins
0°C
16-bit Voltage Output DACs
MSL 5 - 48 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate