Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM90.950 |
10+ | RM83.250 |
25+ | RM81.520 |
100+ | RM76.650 |
250+ | RM74.880 |
750+ | RM49.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM90.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9517-1ABCPZ-RL7
Order Code4751993
Technical Datasheet
Clock IC TypeClock Generator
Frequency2.95GHz
No. of Outputs12Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleLFCSP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
12Outputs
Supply Voltage Max
3.465V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
2.95GHz
Supply Voltage Min
3.135V
Clock IC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001