Need more?
| Quantity | Price |
|---|---|
| 1+ | RM52.230 |
Product Information
Product Overview
ADG406 is a 16-channel, high performance, LC²MOS, analogue multiplexer. The switch has one of sixteen inputs to a common output as determined by the 4-bit binary address lines: A0, A1, A2, and A3. It is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Low power dissipation makes the parts suitable for battery powered systems. Each channel conducts equally well in both directions when on and has an input signal range which extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break before-make switching action preventing momentary shorting when switching channels. It is widely used in application such as audio and video routing, automatic test equipment, data acquisition systems, battery powered systems, sample hold systems, communication systems, avionics.
- Supply voltage rating is 44V max
- VSS to VDD analogue signal range
- Low on resistance is 80 ohm max
- Low power
- Fast switching is tON <lt/> 160ns, tOFF <lt/> 150ns
- Break-before-make switching action
- Operating temperature range is −40°C to +85°C
- Packaging style is 28-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
10.8V to 13.2V, ± 13.5V to ± 16.5V
28Pins
50ohm
-
Parallel
-40°C
-
No SVHC (21-Jan-2025)
Single Supply
125ohm
WDIP
1Channels
125ohm
16:1
Through Hole
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate