Print Page
Image is for illustrative purposes only. Please refer to product description.
474 In Stock
Need more?
474 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM17.360 |
10+ | RM12.870 |
98+ | RM9.880 |
196+ | RM9.550 |
294+ | RM9.220 |
588+ | RM8.640 |
2548+ | RM8.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM3061EBRZ
Order Code4023959
Technical Datasheet
IC TypeRS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max500Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes128
ESD Protection±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADM3061E is an IEC electrostatic discharge (ESD) protected RS-485 transceiver. It allows the device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. It is widely used in application such as industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives and encoders etc.
- Operating voltage range is 3.0V to 5.5V
- Full hot swap support (glitch free power-up and power-down)
- Full receiver short-circuit, open circuit, and bus idle fail-safe
- PROFIBUS compliant at VCC ≥ 4.5V
- Operating temperature range is -40°C to +125°C
- Maximum data rate is 500kbps
- Half duplex
- Packaging style is 8-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS485 Transceiver
No. of Transmitters
1
Data Rate Max
500Kbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
IC Case / Package
NSOIC
No. of Nodes
128
Fail Safe
Idle, Open, Short
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363