224 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | RM23.590 |
10+ | RM13.710 |
56+ | RM13.160 |
112+ | RM12.600 |
280+ | RM11.260 |
504+ | RM10.460 |
2520+ | RM10.400 |
Product Information
Product Overview
ADM3068EARZ is an IEC electrostatic discharge protected RS-485 transceiver. It allows the device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. It features a VIO logic supply pin that allows a flexible digital interface capable of operating as low as 1.62V. It is suitable for high speed, 50Mbps, bidirectional data communication on multipoint bus transmission lines. It features a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. It offers a low 500Kbps data rate that is suitable for operation over long cable runs. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. Application includes industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives and encoders.
- Full duplex, 1.62V to 5.5V VIO logic supply
- TIA/EIA RS-485 compliant over full supply range
- 3.0V to 5.5V operating voltage range on VCC
- IEC 61000-4-2 ≥ ±12kV contact discharge, IEC 61000-4-2 ≥ ±12kV air discharge, HBM ≥ ±30kV
- Full hot swap support (glitch free power-up/power-down)
- Maximum data rate is 500kbps min (TA = 25°C, VIO = VCC = 3.3V)
- Full receiver short-circuit, open circuit, and bus idle fail-safe
- Allows connection of up to 128 transceivers onto the bus
- Propagation delay is 220ns typ (54ohm, TA = 25°C, VIO = VCC = 3.3V)
- 14 lead SOIC package, temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1
50Mbps
5.5V
14Pins
±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM)
-40°C
-
No SVHC (21-Jan-2025)
1Receivers
Full Duplex
3V
NSOIC
128
Idle, Open, Short
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate