Notify me when back in stock
Quantity | Price |
---|---|
100+ | RM10.460 |
250+ | RM10.150 |
500+ | RM9.980 |
2500+ | RM9.890 |
Product Information
Product Overview
ADT7310TRZ-REEL is a high accuracy digital temperature sensor. It contains a band gap temperature reference and a 13-bit ADC to monitor and digitize the temperature to a 0.0625°C resolution. It is guaranteed to operate over supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 210μA. It has a shutdown mode that powers down the device and offers a shutdown current of typically 2μA. It is used in applications such as medical equipment, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power system monitors, hand-held applications.
- No temperature calibration/correction required by user, no linearity correction required
- Power saving 1 sample per second (SPS) mode, SPI-compatible interface
- Fast temperature conversion time is 6ms typical at (TA = -55°C to +150°C)
- Critical overtemperature interrupt, overtemperature/under temperature interrupt
- Accuracy is -0.05°C typical at (TA = -40°C to +105°C, VDD = 3V)
- Temperature conversion time is 240ms typical at (TA = -55°C to +150°C; VDD = 2.7V to 5.5V)
- Repeatability is ±0.015°C typical at (TA = 25°C)
- Digital input current is ±1µA typical at (VIN = 0V to VDD)
- Shutdown current is 2µA typical at (3.3V, TA = -55°C to +150°C)
- Operating temperature range from -55°C to +150°C, 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
-55°C
150°C
NSOIC
8Pins
5.5V
No SVHC (07-Jul-2017)
± 0.5°C
-55°C
150°C
NSOIC
2.7V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate