Need more?
Quantity | Price |
---|---|
1+ | RM62.520 |
10+ | RM52.810 |
47+ | RM43.100 |
141+ | RM40.100 |
282+ | RM38.780 |
517+ | RM37.450 |
1034+ | RM36.340 |
Product Information
Product Overview
ADUM6202ARWZ is a dual-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. This device eliminates the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. It is approved by UL recognition 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, VDE certificate of conformity, IEC 60747-5-2 (VDE 0884 Part 2):2003-01, VIORM = 846V peak, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. Applications include RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, isolated sensor interfaces, industrial PLCs.
- Number of inputs, VDD1 side is 0
- Number of inputs, VISO side is 2
- 1Mbps maximum data rate
- 100ns maximum propagation delay at 5V
- 40ns maximum pulse width distortion
- Load regulation is 1% typical at (IISO = 8mA to 72mA)
- Output ripple is 75mV p-p typical at (20MHz bandwidth, CBO = 0.1µF/10µF, IISO = 72mA)
- Output noise is 200mV p-p typical at (CBO = 0.1µF/10µF, IISO = 72mA)
- Switching frequency is 180MHz typical at (TA = 25°C)
- Ambient operating temperature range from -40°C to +105°C, 16-lead SOIC-W package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
16Pins
-
Digital Isolator
5kVrms
105°C
-
3V
WSOIC
25Mbps
-
Capacitive, Magnetic
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate