Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL103CE...
Order Code1438756
Technical Datasheet
Sensing Range - Accelerometer± 1.7g
MEMS Sensor OutputAnalogue
Sensing AxisX
Sensor Case / PackageLCC
No. of Pins8Pins
Sensor Case StyleLCC
Sensitivity Typ1000mV/g
Supply Voltage Min3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Sensitivity Min960mV/g
Operating Temperature Max125°C
Sensitivity Max1040mV/g
Qualification-
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensing Range - Accelerometer
± 1.7g
Sensing Axis
X
No. of Pins
8Pins
Sensitivity Typ
1000mV/g
Supply Voltage Max
6V
Sensitivity Min
960mV/g
Sensitivity Max
1040mV/g
Product Range
-
SVHC
No SVHC (07-Jul-2017)
MEMS Sensor Output
Analogue
Sensor Case / Package
LCC
Sensor Case Style
LCC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334