Need more?
Quantity | Price |
---|---|
1+ | RM988.750 |
Product Information
Product Overview
EV-CATTLETAG-ARDZ is an Arduino board with a fully integrated solution for harvesting energy from single-/multi-cell solar sources. The device includes battery chargers for small lithium-ion systems, and a digital temperature sensor for applications such as Wearables and IoT. The board has an on-board MAX20335 BMS device, a MAX30210 temperature sensor, and a buzzer with a vibration motor option. It monitors the health and vitality of livestock in real-time, enabling farmers to quickly treat animals and prevent the spread of illness or disease. Suitable for asset location, asset recovery, asset traceability, inventory management and asset loss and theft prevention.
- Smart livestock tracking and health monitoring sensor board
- Tracks grazing animals to prevent loss and to identify grazing patterns
- Gathers, analyse historical data to identify trends in cattle health or to track spread of illness
- Monitor readiness to mate or give birth, preventing loss of new calves, optimize breeding practices
Technical Specifications
Evaluation Board
Livestock Tracking and Health Monitoring Sensor
No SVHC (21-Jan-2025)
MAX30210, MAX20335, MAX20361
Evaluation Board MAX30210, MAX20335, MAX20361, Battery Charger
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate