Need more?
Quantity | Price |
---|---|
1+ | RM59.220 |
10+ | RM41.070 |
50+ | RM33.440 |
100+ | RM32.520 |
250+ | RM32.060 |
500+ | RM31.600 |
1000+ | RM31.140 |
Product Information
Product Overview
LT1085 positive adjustable regulator is designed to provide 3A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current. On-chip trimming adjusts the output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. The device is pin compatible with older three-terminal regulators. A 10µF output capacitor is required on these new devices; however, this is usually included in most regulator designs. Applications include high efficiency linear regulators, post regulators for switching supplies, constant current regulators and battery chargers.
- Guaranteed dropout voltage at multiple current levels
- 100% thermal limit functional test
- Input voltage range from 2.55V to 30V
- Dropout voltage of 1.3V
- Operating junction temperature range from -40°C to 125°C (control section)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
30V
-
-
7.5A
1.3V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
2.55V
1Outputs
-
Positive Output
7.5A
1.3V
TO-263 (D2PAK)
-40°C
Adj 3A LDO Voltage Regulators
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate