Need more?
Quantity | Price |
---|---|
1+ | RM39.770 |
10+ | RM26.890 |
25+ | RM23.530 |
121+ | RM19.320 |
363+ | RM19.130 |
605+ | RM18.940 |
1089+ | RM18.740 |
Product Information
Product Overview
LT3650-4.2 is a complete monolithic single-cell Li-Ion/ polymer battery charger. It provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable upto 2A, set using an external current sense resistor. A precondition feature trickle charges a low voltage battery, and bad-battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. It can be configured to terminate charging when charge current falls to C/10, or one-tenth the programmed maximum current. Once charging is terminated, this device enters a low current (85µA) standby mode. An auto-restart feature starts a new charging cycle if the battery voltage drops 2.5% from the float voltage, or if a new battery is inserted into a charging system. It is used in applications such as industrial handheld instruments, 12V to 24V automotive and heavy equipment, desktop cradle chargers, notebook computers etc.
- Wide input voltage range is 4.75V to 32V
- Dynamic charge rate programming/soft-start pin, average current mode control
- Programmable input current limit, no VIN blocking diode required
- Operating frequency is 1MHz typ at (VIN = 20V, BOOST-SW = 4V, SHDN = 2V)
- NTC resistor temperature monitor, auto-recharge at 97.5% float voltage
- Auto-precondition at <lt/>70% float voltage, bad-battery detection with auto-reset
- Binary coded open-collector status pins
- Operating input supply current is 2.5mA typ at (CC/CV mode, ISW = 0, VIN = 20V, BOOST-SW = 4V)
- Operating temperature is -40°C to 85°C, battery float voltage is 4.2V typ at ( VIN = 20V)
- Package style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
4.2V
DFN-EP
1Cells
85°C
-
No SVHC (21-Jan-2025)
32V
2A
12Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate