Need more?
Quantity | Price |
---|---|
1+ | RM44.680 |
10+ | RM31.240 |
91+ | RM28.220 |
182+ | RM27.360 |
273+ | RM26.490 |
546+ | RM26.390 |
1001+ | RM26.340 |
Product Information
Product Overview
LT®4363 is a high voltage surge stopper with current limit protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in vehicles, by controlling the gate of an external N-channel MOSFET. The LT4363 also monitors the voltage drop between the SNS and OUT pins to protect against overcurrent faults. In either fault condition, a timer is started inversely proportional to MOSFET stress. Before the timer expires, the active-low FLT pin pulls low to warn of an impending power down. If the condition persists, the MOSFET is turned off. An internal amplifier limits the voltage across the current sense resistor to 50mV. Back-to-back MOSFETs can be used in lieu of a Schottky diode for reverse input protection, reducing voltage drop and power loss. Applications are automotive/avionic/industrial surge protection, hot swap™/live insertion, high side switch for battery powered systems, intrinsic safety applications.
- Two precision comparators can monitor the input supply for overvoltage and undervoltage conditions
- Output is limited to a safe value allowing the loads to continue functioning
- Withstands surges over 100V with VCC clamp
- Wide operating voltage range from 4V to 80V
- Remains off until reset
- Adjustable output clamp voltage, low 7µA shutdown current
- Adjustable fault timer
- Reverse input current is –0.5mA (at VCC = -60V, active-low SHDN, UV, OV open, TA = 25°C, VCC = 12V)
- 12-lead (4mm × 3mm) plastic DFN package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
80V
12Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
4V
DFN
External
High Voltage Surge Stopper with Current Limit
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate