Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
482 In Stock
Need more?
482 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM43.190 |
| 10+ | RM29.370 |
| 25+ | RM25.770 |
| 100+ | RM21.690 |
| 250+ | RM21.180 |
| 500+ | RM20.660 |
| 1000+ | RM20.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM43.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8303ES5#TRMPBF
Order Code4567166
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyIsolated Flyback
Input Voltage Min5.5V
Input Voltage Max100V
Max Output Current450mA
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ350kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Topology
Isolated Flyback
Input Voltage Max
100V
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
350kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Input Voltage Min
5.5V
Max Output Current
450mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001