Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8356IUDCM-1#WPBF
Order Code4562481
Technical Datasheet
205 In Stock
Need more?
205 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM22.480 |
10+ | RM15.090 |
91+ | RM11.260 |
182+ | RM11.020 |
273+ | RM10.770 |
546+ | RM9.840 |
2548+ | RM9.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM22.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8356IUDCM-1#WPBF
Order Code4562481
Technical Datasheet
TopologyBoost, Buck, Flyback, SEPIC
LED Driver Type-
Input Voltage Min5V
Input Voltage Max100V
Output Voltage Max120V
Output Current Max25A
Switching Frequency Typ1.95MHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Topology
Boost, Buck, Flyback, SEPIC
Input Voltage Min
5V
Output Voltage Max
120V
Switching Frequency Typ
1.95MHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Driver Type
-
Input Voltage Max
100V
Output Current Max
25A
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001