Need more?
Quantity | Price |
---|---|
1+ | RM52.250 |
10+ | RM38.410 |
50+ | RM31.070 |
100+ | RM28.710 |
250+ | RM28.520 |
500+ | RM28.330 |
1000+ | RM28.130 |
Product Information
Product Overview
LTC1150 is a high-voltage, high-performance zero-drift operational amplifier. The two sample-and-hold capacitors usually required externally by other chopper amplifiers are integrated on-chip. Further, LTC’s proprietary high-voltage CMOS structures allow the device to operate at upto 3V total supply voltage. It has an offset voltage of 0.5µV, drift of 0.01µV/°C, 0.1Hz to 10Hz input noise voltage of 1.8µVP-P and a typical voltage gain of 180dB. The slew rate of 3V/µs and a gain bandwidth product of 2.5MHz are achieved with 0.8mA of supply current. Overload recovery times from positive and negative saturation conditions are 3ms and 20ms, respectively. It is used in applications such as strain gauge amplifiers, electronic scales, medical instrumentation, thermocouple amplifiers, high resolution data acquisition.
- Input offset voltage is ±0.5µV typical at (TA = 25°C, VS = ±15V)
- Average input offset drift is ±0.01µV/°C typical at (TA = 25°C, VS = ±15V)
- Input bias current is ±10pA typical at (TA = 25°C, VS = ±15V)
- Input noise voltage is 1.8µVP-P typical at (TA = 25°C, VS = ±15V)
- Slew rate is 3V/µs typical at (TA = 25°C, VS = ±15V)
- Gain bandwidth product is 2.5MHz typical at (TA = 25°C, VS = ±15V)
- Supply current is 1.5mA maximum at (TA = 25°C, VS = ±15V)
- Power supply rejection ratio is 145dB typical at (TA = 25°C, VS = ±15V)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3V/µs
DIP
Zero Drift
0.05µV
Through Hole
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
2.5MHz
4.75V to 32V
8Pins
-
5pA
-40°C
-
MSL 1 - Unlimited
DIP
2.5MHz
3V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate