Need more?
Quantity | Price |
---|---|
1+ | RM67.380 |
10+ | RM47.090 |
25+ | RM47.040 |
100+ | RM44.110 |
300+ | RM42.650 |
500+ | RM41.190 |
Product Information
Product Overview
LTC1451 is complete single supply, rail-to-rail voltage output 12bit digital-to-analogue converter. It includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The device has an on-board reference of 2.048V and a full-scale output of 4.095V. It operates from a single 4.5V to 5.5V supply. The low power supply current makes this device ideal for battery-powered applications. Applications include digital calibration, industrial process control, automatic test equipment and cellular telephones.
- 12bit resolution, buffered true rail-to-rail voltage output
- 5V operation, ICC: 400µA typically
- Built-in reference of 2.048V
- Power-on reset, 3-wire cascadable serial interface
- Maximum DNL error of 0.5LSB, maximum integral nonlinearity of ±3.5LSB at TA = 25°C
- Schmitt trigger on clock input allows direct optocoupler interface
- Offset error of ±12mV maximum at TA = 25°C
- Supply current of 400µA at 4.5V ≤ VCC ≤ 5.5V
- 8-lead plastic SO package, 0°C to 70°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial
SOIC
Single Ended
70°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
0°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate