Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1592BCG#PBF
Order Code4669008
Product RangeSingle 16-Bit Voltage Output DACs
Technical Datasheet
61 In Stock
Need more?
61 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM143.910 |
10+ | RM105.790 |
77+ | RM102.470 |
154+ | RM100.810 |
308+ | RM99.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM143.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1592BCG#PBF
Order Code4669008
Product RangeSingle 16-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate-
Data Interface3 Wire, Serial, SPI
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSSOP
No. of Pins16Pins
Input Channel Type-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
3 Wire, Serial, SPI
ADC / DAC Case Style
SSOP
Input Channel Type
-
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Single 16-Bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001