150 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | RM30.710 |
10+ | RM22.030 |
50+ | RM18.250 |
100+ | RM16.690 |
250+ | RM15.990 |
500+ | RM15.630 |
1000+ | RM15.280 |
Product Information
Product Overview
LTC1669 is a 10bit voltage output DAC with true buffered rail-to-rail output voltage capability. The reference for the DAC is selectable between the supply voltage or an internal bandgap reference. Selecting the internal bandgap reference will set the full-scale output voltage range to 2.5V. Selecting the supply as the reference sets the output voltage range to the supply voltage. It features a simple 2-wire serial interface compatible with I²C that allows communication between many devices. The internal data registers are double buffered to allow for simultaneous update of several devices at once. The DAC can be put in low current power-down mode for use in power conscious systems. It is used in applications such as digital calibration, offset/gain adjustment, industrial process control, automatic test equipment, arbitrary function generators, battery-powered data conversion products.
- Operating voltage range from 2.7V to 5.5V
- Selectable internal reference or ratiometric to VCC
- Buffered true rail-to-rail voltage output, power-on reset
- Differential nonlinearity is ±0.2LSB typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Integral nonlinearity is ±0.5LSB typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Full-scale voltage temperature coefficient is ±30μV/°C typical ta (TA = 25°C)
- Supply current is 60μA typical at (VCC = 3V, TA = 25°C)
- Supply current in shutdown mode is 12μA typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C, Serial
MSOP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
Single 10-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate