Need more?
Quantity | Price |
---|---|
1+ | RM66.310 |
10+ | RM46.370 |
25+ | RM43.300 |
100+ | RM41.890 |
300+ | RM41.190 |
500+ | RM40.480 |
Product Information
Product Overview
LTC®2410 is a 2.7V to 5.5V micropower 24bit differential ∆Σ analogue to digital converter with an integrated oscillator, 2ppm INL and 0.16ppm RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin, the LTC2410 can be configured for better than 110dB input differential mode rejection at 50Hz or 60Hz ±2%, or it can be driven by an external oscillator for a user-defined rejection frequency. The internal oscillator requires no external frequency setting components. Typical applications include direct sensor digitizers, weight scales, direct temperature measurements, gas analysers, strain-gauge transducers, instrumentation, data acquisition industrial process control and 6-digit DVMs.
- Differential input and differential reference with GND to VCC common mode range
- 2ppm INL, no missing codes, 2.5ppm full-scale error, 0.1ppm offset and 0.16ppm noise
- Low supply current (200µA) and auto Shutdown
- Single conversion settling time for multiplexed applications
- Internal oscillator- no external components required
- 110dB min, 50Hz or 60Hz notch filter
- Single supply 2.7V to 5.5V operation
- Fully differential version of LTC2400
- 16 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
16Pins
70°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, Serial, SPI
2.7V
SSOP
0°C
Single 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate