100 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | RM151.840 |
10+ | RM133.900 |
25+ | RM124.920 |
100+ | RM115.940 |
300+ | RM106.960 |
Product Information
Product Overview
LTC2600CGN#PBF is an octal 16bit 2.5V-to-5.5V rail-to-rail voltage-output DAC. It has built-in high performance output buffers and are guaranteed monotonic. The part uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisychain capability and a hardware CLR function are included. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero-scale; and after power-up, this stays at zero-scale until a valid write and update take place. Typical applications are mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- Wide 2.5V to 5.5V supply range
- Low power operation is 250μA per DAC at 3V
- Individual channel power-down to 1μA maximum
- High rail-to-rail output drive (±15mA minimum), double-buffered digital inputs
- Offset error of ±1mV at TA = 25°C
- Zero-scale error is 9mV maximum (VCC=5V, VREF=4.096V Code=0, TA = 25°C)
- Gain temperature coefficient is ±6.5ppm/°C typical at TA = 25°C
- Power supply rejection is -80dB (VCC=±10%), TA = 25°C
- Supply current is 2.6mA at VCC = 5V
- 16-lead plastic SSOP package, 0°C to 70°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, Serial, SPI
SSOP
Single Ended
70°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
16Pins
0°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate