100 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | RM49.620 |
10+ | RM34.040 |
50+ | RM27.480 |
100+ | RM25.390 |
250+ | RM25.020 |
500+ | RM24.650 |
1000+ | RM24.630 |
Product Information
Product Overview
LTC2612 is a dual rail-to-rail voltage-output DAC. It has built-in high performance output buffers and are guaranteed monotonic. This part establish advanced performance standards for output drive, crosstalk and load regulation in single supply, voltage output multiples. The part use a simple SPI/MICROWIRE™ compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. It incorporate a poweron reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale, and after powerup, they stay at zero scale until a valid write and update take place. Typical applications are mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- Resolution is 14bit
- Power supply rejection ratio is –80dB, VCC = 5V ±10%
- Wide 2.5V to 5.5V supply range
- Low power operation is 300µA per DAC at 3V
- Individual channel power-down to 1µA maximum
- Double-buffered data latches
- 8-lead plastic MSOP package
- Gain temperature coefficient is ±3ppm/°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, Microwire, Serial, SPI
MSOP
Single Ended
70°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
8Pins
0°C
14-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate