Need more?
Quantity | Price |
---|---|
1+ | RM27.020 |
10+ | RM20.740 |
25+ | RM19.180 |
100+ | RM16.870 |
250+ | RM15.620 |
500+ | RM15.230 |
1000+ | RM15.040 |
Product Information
Product Overview
LTC®2630 is a dual 12bit SPI VOUT DAC with 10ppm/°C Reference. This voltage-output DAC with an integrated, high-accuracy, low-drift reference. It has rail-to-rail output buffers and is guaranteed monotonic. This has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. This DAC communicate via a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates upto 50MHz. It incorporates a power-on reset circuit. Application includes mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive.
- 2.5V full scale voltage
- Internal reference mode, reset to zero-scale in internal reference mode power on mode
- Integrated precision reference
- Supply voltage range from 2.7V to 5.5V
- Power on reset to code is midscale
- Maximum differential nonlinearity is ±1LSB (TA = 25°C, VCC = 3V)
- Power supply rejection is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Typical integral nonlinearity is ±0.5LSB (TA = 25°C, VCC = 2.7V to 5.5V)
- Typical offset error is ±0.5mV (VCC = 3V, TA = 25°C, VCC = 2.7V to 5.5V)
- 8 lead plastic TSOT-23 package, automotive temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, Serial, SPI
SC-70
-
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate