Need more?
Quantity | Price |
---|---|
1+ | RM26.440 |
10+ | RM20.300 |
50+ | RM17.540 |
100+ | RM14.510 |
250+ | RM14.330 |
500+ | RM13.800 |
1000+ | RM13.710 |
Product Information
Product Overview
LTC2858HMS-2#PBF is a full duplex, low power, RS485/RS422 transceiver. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand ±15KV (human body model) on the transceiver interface pins without latchup or damage. It is used in applications such as low power RS485/RS422 transceiver, level translator, backplane transceiver.
- 0.25Mbps data rate, current limited drivers and thermal shutdown
- Power up/down glitch-free driver outputs, compatible with TIA/EIA-485-A specifications
- Receiver input resistance is 125Kohm typical at (TA = 25°C. VCC = 5V)
- Receiver input hysteresis is 25mV typical at (TA = 25°C. VCC = 5V)
- Supply current in shutdown mode is 15µA maximum
- Driver rise or fall time is 0.90µs typical at (RDIFF = 54 ohm, CL = 100pF)
- Logic input current is ±10µA maximum at (TA = 25°C. VCC = 5V)
- Receiver input current is 250µA maximum at (TA = 25°C. VCC = 5V)
- Operating temperature range from -40°C to 125°C, 10-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
10Pins
±15 kV (HBM)
-40°C
-
No SVHC (07-Jul-2017)
1Receivers
Full Duplex
4.5V
MSOP
256
Open, Short
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate