Notify me when back in stock
Quantity | Price |
---|---|
100+ | RM12.640 |
250+ | RM12.130 |
500+ | RM11.620 |
2500+ | RM10.870 |
Product Information
Product Overview
LTC2907 is a dual supply monitor intended for systems with multiple supply voltages. This device feature a tight 1.5% threshold accuracy over the whole operating temperature range and glitch immunity to ensure reliable reset operation without false triggering. The open drain RST output state is guaranteed to be in the correct state for V1 and/or VCC down to 1V. It also feature one adjustable input with a nominal threshold level at 0.5V, another input with three possible input threshold levels, and three supply tolerances for possible margining. It features provide versatility for any kind of system requiring dual supply monitors. Two three-state input pins program the threshold and tolerance level without requiring any external components. It is used in application such as desktop and notebook computers, handheld devices, network servers, core, I/O monitor etc.
- Open active-low drain RST output
- Adjustable reset time delay
- Power supply glitch immunity
- Internal VCC auto select
- Guaranteed threshold accuracy: ±1.5% of monitored voltage over temperature
- Programming input current is ±25µA maximum
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
492mV
4.675V, Adj
-
Open-Drain
8Pins
200ms
70°C
-
No SVHC (21-Jan-2025)
TSOT-23
508mV
2Monitors
1V
TSOT-23
Surface Mount
0°C
-
MSL 1 - Unlimited
-
500mV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate