Need more?
Quantity | Price |
---|---|
1+ | RM25.410 |
10+ | RM16.690 |
25+ | RM14.420 |
100+ | RM11.930 |
250+ | RM11.040 |
500+ | RM10.240 |
2500+ | RM10.050 |
Product Information
Product Overview
LTC2935-1 is an ultra-low power voltage monitor provides system initialization, power-fail warning and reset generation functions. Low quiescent current (500nA typical) makes the device an ideal choice for battery-operated applications. Three binary threshold-select inputs configure one of eight integrated reset thresholds, ranging from 1.6V to 3.45V in pre-determined increments. Early warning of an impending low voltage condition is provided at the power fail output (PFO), whose threshold is above the configured reset threshold. Supervisory circuits monitor VCC and pull RST low when VCC drops below the configured reset threshold. When VCC is rising from an under-threshold condition, an internal reset timer is started after exceeding the reset threshold by 5%. It is widely used in application such as portable equipment, battery-powered equipment, security systems, point-of-sale devices, wireless systems etc.
- ±1.5% (max) accuracy over temperature
- Integrated precision attenuators
- Eight pin-selectable power-fail thresholds
- Early warning power-fail output
- Reset timeout period is 200ms typical
- Manual reset input
- Outputs active-low RST and active-low PFO are available with open-drain
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.3V
Selectable Thresholds
-
Manual, Open-Drain
8Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate