Need more?
Quantity | Price |
---|---|
1+ | RM52.870 |
10+ | RM37.610 |
73+ | RM31.910 |
146+ | RM31.690 |
292+ | RM31.620 |
511+ | RM31.590 |
1022+ | RM31.550 |
Product Information
Product Overview
LTC®3616 is a low quiescent current monolithic synchronous buck regulator using a current mode, constant frequency architecture. The no-load DC supply current in sleep mode is only 70µA while maintaining the output voltage (burst mode operation) at no load, dropping to zero current in shutdown. The 2.25V to 5.5V input supply voltage range makes this ideally suited for single Li-Ion as well as fixed low voltage input applications. 100% duty cycle capability provides low dropout operation, extending the operating time in battery-powered systems. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. Adjustable compensation allows the transient response to be optimized over a wide range of loads and output capacitors. Typical applications are point-of-load supplies, distributed power supplies, portable computer systems, DDR memory termination, handheld devices.
- Low output ripple Burst Mode® operation: IQ=75µA
- ±1% output voltage accuracy, output voltage down to 0.6V
- Low dropout operation is 100% duty cycle, high efficiency is up to 95%
- Programmable slew rate on SW node reduces noise and EMI
- Selectable pulse-skipping/forced continuous/burst mode operation with adjustable burst clamp
- Programmable soft-start, inputs for start-up tracking or external reference
- Feedback input current is ±30nA (VFB=0.6V, TJ=25°C, VIN=3.3V, RT/SYNC=SVIN)
- Internal soft-start time is 1.9ms (VFB from 0.06V to 0.54V, TRACK/SS=SVIN)
- 24-lead plastic QFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
6A
24Pins
-
-
95%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.25V
6A
QFN-EP
Surface Mount
600mV
2.25MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
4MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate