Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM42.190 |
10+ | RM27.680 |
73+ | RM27.640 |
146+ | RM27.300 |
292+ | RM27.290 |
511+ | RM27.280 |
1022+ | RM27.270 |
Product Information
Product Overview
LTC®3633 is a high efficiency, dual-channel monolithic synchronous buck regulator using a controlled on-time, current mode architecture, with phase lockable switching frequency. The two channels can run 180° out of phase, which relaxes the requirements for input and output capacitance. The operating supply voltage range is from 3.6V to 15V, making it suitable for dual cell lithium-ion batteries as well as point of load power supply applications from a 12V or 5V supply. The unique constant frequency/controlled on-time architecture is ideal for high step-down ratio applications that operate at high frequency while demanding fast transient response. An internal phase lock loop servos the on-time of the internal one-shot timer to match the frequency of the internal clock or an applied external clock. Typical applications are distributed power systems, battery powered instruments, point of load power supplies.
- Operating frequency is programmable and synchronizable from 500KHz to 4MHz with an external resistor
- High frequency capability allows the use of small surface mount inductors and capacitors
- Up to 95% efficiency, low duty cycle operation is 5% at 2.25MHz
- Selectable 0°/180° phase shift between channels, power good status outputs
- Current mode operation for excellent line and load transient response
- 0.6V reference allows low output voltages
- Output voltage tracking and soft-start capability, short-circuit protected
- Overvoltage input and overtemperature protection, low power 2.5V linear regulator output
- 28-lead plastic QFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
2Outputs
3.6V
3A
3A
28Pins
-
-
95%
125°C
-
No SVHC (21-Jan-2025)
4MHz
Adjustable
Synchronous Buck (Step Down)
15V
3A
QFN-EP
Surface Mount
600mV
4MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate