Need more?
Quantity | Price |
---|---|
1+ | RM32.360 |
10+ | RM23.280 |
25+ | RM16.510 |
121+ | RM16.410 |
363+ | RM16.370 |
605+ | RM16.320 |
1089+ | RM16.270 |
Product Information
Product Overview
LTC®4413-2 contains two monolithic ideal diodes, capable of supplying up to 2.6A from input voltages between 2.5V and 5.5V. The ideal diodes use a 100mohm P-channel MOSFET to independently connect INA to OUTA and INB to OUTB. During normal forward operation, the voltage drops across each of these diodes are regulated to as low as 18mV. Quiescent current is less than 80µA for diode currents up to 1A. If either of the output voltages exceeds its respective input voltage, that MOSFET is turned off, and less than 1µA of reverse current flows from OUT to IN. Application includes battery and wall adapter diode OR’ing in handheld products, backup battery diode OR’ing, power switching, USB peripherals, uninterruptable supplies.
- Low reverse leakage current
- Internal current limit protection
- Internal thermal protection
- Status output to indicate if selected channel is conducting
- Programmable channel On/Off
- Minimum current limit is 1.8A (VINA OR B = 3.6V, TA = 25°C)
- Typical power path turn-off time is 2µs (VIN=3.6V, from ENBA, ENBB Rising with IIN 100mA, TA=25°C)
- 10-lead plastic DFN package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ideal Diode Controller
5.5V
10Pins
85°C
-
No SVHC (21-Jan-2025)
2.5V
DFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate