Need more?
Quantity | Price |
---|---|
1+ | RM21.870 |
10+ | RM14.280 |
37+ | RM11.580 |
111+ | RM9.920 |
259+ | RM8.920 |
518+ | RM8.250 |
2516+ | RM8.090 |
Product Information
Product Overview
LTC®7066 is a half bridge driver with floating grounds and adjustable dead time. It drives two N-Channel MOSFET in a half-bridge configuration with supply voltages up to 140V. Both high-side and low-side drivers can drive the MOSFETs with a different ground reference, providing excellent noise and transient immunity. Additional features include UVLO, TTL/ CMOS compatible inputs, adjustable turn-on/-off delays, and shoot-through protection. Application includes automotive and industrial power systems, telecommunication power systems, half-bridge and full-bridge converters.
- Unique symmetric floating gate driver architecture
- High noise immunity, tolerates ±10V ground difference
- 140V maximum input voltage independent of IC supply voltage VCC
- 140V maximum input supply operating range (TA = 25°C)
- 4V to 14V gate driver voltage
- Adaptive shoot-through protection, adjustable dead time
- TTL/CMOS compatible input, VCC UVLO/OVLO and floating supplies UVLO
- Open-drain fault indicator (VCC UVLO/OVLO, gate driver UVLO and thermal shutdown)
- 12 lead plastic MSOP package, operating junction temperature range from -40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
High Side and Low Side
12Pins
Surface Mount
-
5V
-40°C
-
-
No SVHC (21-Jan-2025)
-
MOSFET
MSOP-EP
CMOS, Inverting, Non-Inverting, TTL
-
14V
150°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate