Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4712IY#PBF
Order Code4567231
Product RangeLTM4712 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM305.320 |
10+ | RM282.690 |
60+ | RM233.560 |
120+ | RM225.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM305.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4712IY#PBF
Order Code4567231
Product RangeLTM4712 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeCSPBGA-144, Micro Module
Output Power Max-
Output Voltage Min1V
Output Voltage Max36V
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min5V
Input Voltage DC Max36V
Height8.34mm
Depth16mm
Width16mm
Product RangeLTM4712 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
36V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
16mm
Product Range
LTM4712 Series
DC / DC Converter Type
CSPBGA-144, Micro Module
Output Voltage Min
1V
Output Current Max
12A
Input Voltage DC Min
5V
Height
8.34mm
Width
16mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001