register your interest here
Quantity | Price |
---|---|
1+ | RM29.320 |
10+ | RM20.860 |
25+ | RM18.030 |
100+ | RM15.190 |
300+ | RM14.440 |
500+ | RM13.690 |
1000+ | RM13.130 |
Product Information
Product Overview
MAX16173 is an ideal diode controller with active rectifier that provides system protection against input transients and reversecurrent conditions. The wide operating voltage range of 3V to 50V, combined with 3μA of shutdown current, this makes ideal for automotive applications. It features an integrated boost converter that is capable of driving the gate of the external n-channel power MOSFET 11V above the source during high load operation. Fast pull up and pull down current sources allow rectification of 50KHz to 250KHz AC components riding on the main supply input. In light load applications, the MAX16173 regulates the voltage between the source and drain of the external n-channel MOSFET to 20mV(typ). For high load applications, the gate is driven high to enhance operation mode to minimize power dissipation and to increase system's power efficiency. Application includes automotive power systems, network telecom power systems, RAID systems servers.
- MOSFET diagnostic test, active rectifier
- Open-drain FETOK output, open-drain power good output
- Input voltage range from 3 to 50V (operating range, VSRC=12V, TA=-40°C to +125°C)
- Minimum DRN voltage is 3V (VSRC=12V, TA=-40°C to +125°C)
- Input protection voltage range from -42 to +65V (VSRC=12V, TA=-40°C to +125°C)
- Typical start-up time is 10ms (VSRC=12V, TA=-40°C to +125°C)
- Typical supply current is 30μA (VSRC=12V, CGATE-SRC=10nF, TA=-40°C to +125°C)
- Typical shutdown current is 3μA (VSRC=12V, CGATE-SRC=10nF, TA=-40°C to +125°C)
- Boost output regulation voltage range from 8 to 16V (VSRC=12V, TA=-40°C to +125°C)
- 10-TDFN package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ideal Diode Controller
50V
10Pins
125°C
AEC-Q100
3V
TDFN-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate