Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM33.170 |
| 10+ | RM25.660 |
| 96+ | RM21.770 |
| 192+ | RM21.000 |
| 288+ | RM20.610 |
| 576+ | RM20.040 |
| 1056+ | RM19.630 |
Product Information
Product Overview
The MAX16909RAUE/V+ is a 220KHz to 1MHz step down converter with low operating current in 16 pin TSSOP package. It is an current mode, step-down converter with an integrated high side switch. The device is designed to operate with input voltages from 3.5V to 36V while using only 30μA quiescent current at no load. The switching frequency is adjustable from 220KHz to 1MHz by an external resistor and can be synchronized to an external clock. The output voltage is pin selectable to be 5V fixed or adjustable from 1V to 10V. It has wide input voltage range along with its ability to operate at high duty cycle during undervoltage transients. The device operates in skip mode for reduced current consumption in light load applications. Internal protection includes overcurrent limit, overvoltage and thermal shutdown with automatic recovery. The device also has power good monitor to ease power supply sequencing.
- Automotive grade AEC-Q100 qualified
- Automotive temperature range from -40°C to 125°C
- 42V input transients tolerance
- Maximum duty cycle of 98% at fSW = 1MHz and 99% at fSW = 220KHz
- Integrated 3A internal high side (70mohm) switch
- Fast load transient response and current mode architecture
- Frequency synchronization input
- Standby mode operating current of 30μA and shutdown current of 5μA
- Load regulation of 0.5% and line regulation of 0.02%/V
Applications
Power Management, Automotive, Industrial, Aerospace, Defence, Military
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
3A
16Pins
-
10V
-
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
1Outputs
3.5V
3A
TSSOP
Surface Mount
1V
400kHz
-40°C
-
MSL 1 - Unlimited
TSSOP
1MHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate