Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM545.910 |
Product Information
Product Overview
MAX22192EVKIT# is a MAX22192 evaluation system (EV system) that provides the hardware and software necessary to evaluate the MAX22192 octal industrial digital input device with diagnostic features and digital isolation. The MAX22192 Evaluation Kit (EV kit) has Pmod™ compatible connector for SPI communication. The EV system includes the USB2PMB2# adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the MAX22192 on the EV kit. The EV system includes a graphical user interface (GUI) that provides communication between the target device and the PC.
- Easy evaluation of the MAX22192
- EV Kit logic-side is USB-powered
- Configured for IEC 61131-2 Type 1, 3 and Type 2
- Independent server or daisy-chain SPI interface
- Galvanic isolation using MAX22192 and MAX12931
- Robust design ±1KV surge tolerant line-to-ground
- Windows® 10, Windows 8.1, Windows 7, and Windows XP® compatible software
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Digital Input Translator
MAX22192ARC+
Eval Board MAX22192ARC+, USB2PMB2# Adapter Board, Micro-USB Cable
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate