Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM66.220 |
10+ | RM51.580 |
25+ | RM47.400 |
100+ | RM43.130 |
250+ | RM40.280 |
500+ | RM40.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM66.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX693AEPE+
Order Code2909726
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.4V
No. of Monitored Voltages1Monitors
Supply Voltage Min0V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Active-Low, Open-Drain
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Digital IC CaseDIP
Threshold Voltage4.4V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
4.4V
Reset Threshold Voltage - Nom
4.4V
Supply Voltage Min
0V
Reset Output Type
Active-High, Active-Low, Open-Drain
No. of Pins
16Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
DIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667