Print Page
2 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM102.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM102.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoKL462AKXA125NXXA65
Order Code2832563
Product RangeKL Series
Technical Datasheet
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Product RangeKL Series
Contact Voltage VAC-
Contact Current DC Max5A
Contact Voltage VDC24V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Switch TerminalsQuick Connect, Solder
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
24V
Panel Cutout Width
21mm
Illumination
Non Illuminated
Product Range
KL Series
Contact Current DC Max
5A
Panel Cutout Height
36.8mm
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032999