Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoP36101
Order Code1082471
Product RangeP36
Technical Datasheet
Product RangeP36
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current400mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (16-Jul-2019)
Product Overview
The P36 series ultra-compact size low-profile Rotary Code Switch with 10 and 16 positions available in thru-hole or surface mount terminations. It has 3.65mm height completely sealed for process compatibility.
- UL94V-0 Flammability rating
- 3 Actuator types
- Save board space
- Highly reliable
- Solder and flux sealed, washable
- 3 + 3 Terminal layout
- Completely sealed for process compatibility
- Precision designed detent action
- High reliability and long life
- Clockwise or counter-clockwise settable
- Solder coated terminals
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Sensing & Instrumentation, Security, Industrial
Technical Specifications
Product Range
P36
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (16-Jul-2019)
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Raised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454