Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No13648598
Order Code3996319
Product RangeGTS 0.64 Series
Technical Datasheet
37,445 In Stock
Need more?
37445 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM0.299 |
| 1000+ | RM0.285 |
| 2500+ | RM0.275 |
| 5000+ | RM0.248 |
| 10000+ | RM0.234 |
| 20000+ | RM0.225 |
Price for:Each
Minimum: 100
Multiple: 100
RM29.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13648598
Order Code3996319
Product RangeGTS 0.64 Series
Technical Datasheet
Product RangeGTS 0.64 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithAptiv GTS 0.64 Clean Body Unsealed Series Connector
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
GTS 0.64 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Aptiv GTS 0.64 Clean Body Unsealed Series Connector
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001